• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OBO Bettermann 6041850 Bend (W x H) 600 mm x 110 mm 1 pc(s)

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Change the direction = horizontal
  • Turn (angle) = 90°
  • Cable channels height = 110 mm
  • Cable channels width = 600 mm
  • Material thickness = 1.25 mm
  • Side holes = No
  • Mounting holes in the Ground = No
  • NATO-Hole Pattern = No
  • Design = integrated connector
  • Wide clamping design = No
  • Suitable for function receives = No
  • Material = Steel
  • Stainless steel
  • Stained = No
  • Surface = galvanised
Product type

Bend

Component

Small angle bracket

Content

1 pc(s)

Dim

(W x H) 600 mm x 110 mm

Width

600 mm

Height

110 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1963592 OBO Bettermann 6041850 Bend (W x H) 600 mm x 110 mm 1 pc(s)

Description

Bow 90° with quick connection system. To the top side of the eingerollter spar to amplify and as edge protection.

This text is machine translated.

What kind of Cable Ducts are you looking for?