• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OBO Bettermann 6041941 Junction piece 1 pc(s) Metal

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Cable channels height = 110 mm
  • Cable channels outlet width = 150 mm
  • NATO-Hole Pattern = No
  • Design = integrated connector
  • Wide clamping design = No
  • Suitable for function receives = No
  • Material = Steel
  • Stainless steel
  • Stained = No
  • Material good = other
  • Surface = diving hot-dip galvanised
Product type

Junction piece

Component

Stub connector

Content

1 pc(s)

Factory colour

Metal

Dim

(W x H x D) 150 x 110 x 110 mm

Width

150 mm

Height

110 mm

Depth

110 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1963586 OBO Bettermann 6041941 Junction piece 1 pc(s) Metal

Description

Add Branch pieces with quick connection system. To the top side of the eingerollter spar to amplify and as edge protection.

This text is machine translated.

What kind of Cable Ducts are you looking for?