• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OBO Bettermann 6042038 T piece 1 pc(s)

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

OBO Bettermann Vertr T-branch 110x400mm RTM 140 FT

Our service for you

Technical specifications

  • Design: T-piece horizontal
  • Cable gutter width 400 mm
  • Cable gutter height 110 mm
  • Surface: Hot dip galvanized
  • Wide-span design: no.
  • Material: Steel
Product type

T piece

Component

T-piece

Type

Integrated connector

Content

1 pc(s)

Dim

(W x H) 400 mm x 110 mm

Width

400 mm

Height

110 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2297137 OBO Bettermann 6042038 T piece 1 pc(s)

Description

T-branch piece with quick-connection system serves as a supplementary component to the Magic cable channel system, in order to enable a completely screwless, time-saving and thus economical installation. The side spar that is rolled up is used for reinforcement and edge protection. Continuous equipotential bonding is ensured without additional components.

This text is machine translated.

What kind of Cable Ducts are you looking for?