• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OBO Bettermann 6045830 Cable duct (L x W x H) 2000 x 50 x 15 mm 1 pc(s) Metal

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Height = 15 mm
  • Width = 50 mm
  • Material thickness = 1.25 mm
  • Length = 2000 mm
  • Side holes = No
  • Mounting holes in the Ground = Yes
  • Version = without connector
  • Wide clamping design = No
  • Material = rust free steel
  • Stainless steel
  • Stained = No
  • Material good = rust free steel (V2A)
  • Surface = other
Product type

Cable duct

Content

1 pc(s)

Factory colour

Metal

Dim

(L x W x H) 2000 x 50 x 15 mm

Length

2000 mm

Width

50 mm

Height

15 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1958061 OBO Bettermann 6045830 Cable duct (L x W x H) 2000 x 50 x 15 mm 1 pc(s) Metal

Description

Cable railway from perforated plate after marine standard VG 88900, with perforated base 7 x 20 mm for cable ventilation and for simplifying assembly.

This text is machine translated.

What kind of Cable Ducts are you looking for?