• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OBO Bettermann 6049290 Dust rail 1 pc(s) Metal

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Width = 100 mm
  • Material = Steel
  • Stainless steel
  • Stained = No
  • Material good = other
  • Surface = galvanised
Product type

Dust rail

Component

Butt connector

Content

1 pc(s)

Factory colour

Metal

Width

100 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1956940 OBO Bettermann 6049290 Dust rail 1 pc(s) Metal

Description

Dust protection element and butt connector B 100 mm, St, FS

This text is machine translated.

What kind of Cable Ducts are you looking for?