• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OBO Bettermann 6053548 Cable duct (L x W x H) 3 m x 100.00 mm x 35.00 mm 3 m

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Height: 35 mm
  • Width 100 mm
  • Material thickness 1 mm.
  • Length: 3000 mm
  • Usable cross-section: 3300 mm²
  • With top: No.
  • Side holes: Yes
  • Mounting holes in the ground: Yes
  • NATO hole pattern: No.
  • Design: The connectors supplied
  • Wide-range version: No.
  • Suitable for functional preservation: No.
  • Material: Steel
  • Stainless steel, stained: No.
  • Material quality: Other
  • Surface protection: Zinc-plated strip
  • Weighs 1.44 kg/m.
  • Load test type according to IEC 61537: Type II.
Product type

Cable duct

Type

Supplied connector

Content

3 m

Dim

(L x W x H) 3 m x 100.00 mm x 35.00 mm

Length

3 m

Width

100.00 mm

Height

35.00 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3406828 OBO Bettermann 6053548 Cable duct (L x W x H) 3 m x 100.00 mm x 35.00 mm 3 m

Description

MKS 35 = medium-heavy cable channel system in 35 mm side height.

This text is machine translated.

Scope of delivery

  • 1 x 3 m cable channel

What kind of Cable Ducts are you looking for?