• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OBO Bettermann 6059507 Cable duct (L x W x H) 3 m x 100.00 mm x 60.00 mm 3 m

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Height: 60 mm
  • Width 100 mm
  • Material thickness 1.5 mm
  • Length: 3050 mm
  • Usable cross-section: 5800 mm²
  • With top: No.
  • Side holes: Yes
  • Mounting holes in the ground: Yes
  • NATO hole pattern: No.
  • Built: Built-in connector
  • Wide-range version: No.
  • Suitable for functional preservation: No.
  • Material: Stainless steel
  • Stainless steel, stained: No.
  • Material quality: Stainless steel (V4A)
  • Surface protection: Untreated
  • Weighs 2.54 kg/m.
  • Load test type according to IEC 61537: Type II.
Product type

Cable duct

Type

Integrated connector

Content

3 m

Dim

(L x W x H) 3 m x 100.00 mm x 60.00 mm

Length

3 m

Width

100.00 mm

Height

60.00 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3406824 OBO Bettermann 6059507 Cable duct (L x W x H) 3 m x 100.00 mm x 60.00 mm 3 m

Description

Cable channel with integrated quick mounting system. The useful length of the cable duct is 3,000 mm.
The cable channel has a continuous side punching of 7 x 20 mm for installation of additional connection and assembly components.
From cable trough width 200 mm with 30% share of holes, according to VdS guideline 2092 suitable for use under sprinkler systems.

This text is machine translated.

Scope of delivery

  • 1 x 3 m cable channel

What kind of Cable Ducts are you looking for?