User & Safety Instructions 3406857 OBO Bettermann 6059511 Cable duct (L x W x H) 3 m x 200.00 mm x 60.00 mm 3 m
Description
Cable channel with integrated quick mounting system. The useful length of the cable duct is 3,000 mm. The cable channel has a continuous side punching of 7 x 20 mm for installation of additional connection and assembly components. From cable trough width 200 mm with 30% share of holes, according to VdS guideline 2092 suitable for use under sprinkler systems.
This text is machine translated.
Scope of delivery
1 x 3 m cable channel
Description
Cable channel with integrated quick mounting system. The useful length of the cable duct is 3,000 mm. The cable channel has a continuous side punching of 7 x 20 mm for installation of additional connection and assembly components. From cable trough width 200 mm with 30% share of holes, according to VdS guideline 2092 suitable for use under sprinkler systems.