• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OBO Bettermann 6062314 Divider 3 m

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Compartment wall height 30 mm
  • Length: 3000 mm
  • Design L-Profile
  • Mounting holes: No.
  • Mounting type: Screwable
  • Suitable for lattice truss channel: Yes
  • Suitable for cable conductor: No.
  • Suitable for cable duct: Yes
  • Suitable for functional preservation: No.
  • Material: Steel
  • Stainless steel, stained: No.
  • Material quality: Other
  • Surface protection: Zinc-plated aluminum strip
Product type

Divider

Component

Divider strip

Type

L profile

Supplied length

3000 mm

Content

3 m

Length

3 m

Height

30 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3406292 OBO Bettermann 6062314 Divider 3 m

Description

Separating strip for the separation of cables and wires with different voltages or functions.

This text is machine translated.

Scope of delivery

  • 1 x 3 m cut-off bridge