• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OBO Bettermann 6062388 Divider 3 m

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Compartment wall height 80 mm
  • Length: 3000 mm
  • Design: Other
  • Mounting holes: Yes
  • Mounting type: Screwable
  • Suitable for latticed groove: No.
  • Suitable for cable conductor: No.
  • Suitable for cable duct: Yes
  • Suitable for functional preservation: No.
  • Material: Steel
  • Stainless steel, stained: No.
  • Surface protection: Zinc-plated strip
Product type

Divider

Component

Divider strip

Type

others

Supplied length

3000 mm

Content

3 m

Length

3 m

Height

80 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3406281 OBO Bettermann 6062388 Divider 3 m

Description

Separating strip for the accessible cable channel system BKRS. Fixing with flat-round screws M 6 x 12 mm in the perforated base.

This text is machine translated.

Scope of delivery

  • 1 x 3 m cut-off bridge