• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OBO Bettermann 6065810 Connector piece 1 pc(s) Metal

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Design = Long Connector
  • Joint connector horizontal = No
  • Joint connector vertical = No
  • Connection type = Screw-less connector
  • Suitable for grid gutter = No
  • Suitable for cable wire = No
  • Suitable for cable channel = Yes
  • Suitable for cable support system width = 100..100 mm
  • Suitable for cable support system height = 85 mm
  • Length = 135 mm
  • Suitable for function receives = No
  • Material = Steel
  • Stainless steel
  • Stained = No
  • Material good = other
  • Surface = galvanized zinc aluminum
Product type

Connector piece

Component

Connector element

Supplied length

135 mm

Content

1 pc(s)

Factory colour

Metal

Dim

(L x W x H) 135 x 100 x 85 mm

Length

135 mm

Width

100 mm

Height

85 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1964788 OBO Bettermann 6065810 Connector piece 1 pc(s) Metal

Description

Molded part connector magic for direct and screw-less connection of magic form parts with the page height 85 mm. The molded part connector is equipped with four clips and can be in the unilateral placement of only two clips can also be used for direct connection with a cut cable channel. For connecting a cable channel with a molded part is then cut a Langsverbinder-Set Magic is needed.

This text is machine translated.

What kind of Cable Ducts are you looking for?