• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OBO Bettermann 6066629 Connector piece 25 pc(s) Metal

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Design = Long Connector
  • Joint connector horizontal = No
  • Joint connector vertical = No
  • Connection type = screw connectors
  • Suitable for grid gutter = No
  • Suitable for cable wire = No
  • Suitable for cable channel = Yes
  • Suitable for cable support system width = 45..45 mm
  • Suitable for cable support system height = 45 mm
  • Material = Steel
  • Stainless steel
  • Stained = No
  • Surface = other
Product type

Connector piece

Component

Connector element

Content

25 pc(s)

Factory colour

Metal

Dim

(W x H) 45 mm x 45 mm

Width

45 mm

Height

45 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1965044 OBO Bettermann 6066629 Connector piece 25 pc(s) Metal

Description

Longitudinal connector for connecting the lamp bearers gutters and AZ-small channels.

This text is machine translated.

What kind of Cable Ducts are you looking for?