• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OBO Bettermann 6066933 Connector piece 50 pc(s) Metal

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Design = Angle Joints
  • Joint connector horizontal = No
  • Joint connector vertical = Yes
  • Connection type = screw connectors
  • Suitable for grid gutter = No
  • Suitable for cable wire = No
  • Suitable for cable channel = No
  • Length = 86 mm
  • Suitable for function receives = No
  • Material = other
  • Stainless steel
  • Stained = No
  • Surface = other
Product type

Connector piece

Component

Connector element

Supplied length

86 mm

Content

50 pc(s)

Factory colour

Metal

Length

86 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1965588 OBO Bettermann 6066933 Connector piece 50 pc(s) Metal

Description

Hinge connector for vertical angled connections from BKK-systems.

This text is machine translated.

What kind of Cable Ducts are you looking for?