• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OBO Bettermann 6068022 Connector piece 5 pc(s) Metal

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Design = corner connection
  • Joint connector horizontal = No
  • Joint connector vertical = No
  • Connection type = screw connectors
  • Suitable for grid gutter = No
  • Suitable for cable wire = No
  • Suitable for cable channel = Yes
  • Suitable for cable support system height = 60 mm
  • Material = other
  • Stainless steel
  • Stained = No
  • Surface = other
Product type

Connector piece

Component

Connector element

Content

5 pc(s)

Factory colour

Metal

Height

60 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1960781 OBO Bettermann 6068022 Connector piece 5 pc(s) Metal

Description

Corner connector for cable gutters, mounting materials are to be ordered separately

This text is machine translated.

What kind of Cable Ducts are you looking for?