• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OBO Bettermann 6068984 Connector piece 1 pc(s)

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Design = Long Connector
  • Joint connector horizontal = No
  • Joint connector vertical = No
  • Connection type = Screw-less connector
  • Suitable for grid gutter = No
  • Suitable for cable wire = No
  • Suitable for cable channel = Yes
  • Suitable for cable support system width = 200. .200 mm
  • Suitable for cable support system height = 60 mm
  • Length = 200 mm
  • Suitable for function receives = No
  • Material = Steel
  • Stainless steel
  • Stained = No
Product type

Connector piece

Component

Connector element

Supplied length

200 mm

Content

1 pc(s)

Length

200 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1955452 OBO Bettermann 6068984 Connector piece 1 pc(s)

Description

Cable connector with quick mounting for the gutter screwless connection of cable channels and molded parts with the page height 60 mm.

This text is machine translated.

What kind of Cable Ducts are you looking for?