• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OBO Bettermann 6069146 Connector piece 1 pc(s) Metal

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Design = Long Connector
  • Joint connector horizontal = No
  • Joint connector vertical = No
  • Connection type = Screw-less connector
  • Suitable for grid gutter = No
  • Suitable for cable wire = No
  • Suitable for cable channel = Yes
  • Suitable for cable support system width = 600. .600 mm
  • Length = 200 mm
  • Suitable for function receives = No
  • Material = Steel
  • Stainless steel
  • Stained = No
  • Surface = other
Product type

Connector piece

Component

Connector element

Supplied length

200 mm

Content

1 pc(s)

Factory colour

Metal

Dim

(L x W x H) 200 x 600 x 110 mm

Length

200 mm

Width

600 mm

Height

110 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1960927 OBO Bettermann 6069146 Connector piece 1 pc(s) Metal

Description

Cable connector with quick mounting for the screwless connection gutters of punched cable channels with the page height 110 mm.

This text is machine translated.

What kind of Cable Ducts are you looking for?