• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OBO Bettermann 6075330 Cable duct (L x W x H) 3 m x 150.00 mm x 50.00 mm 3 m

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Height: 50 mm
  • Width 150 mm
  • Material thickness 1.5 mm
  • Length: 3000 mm
  • Usable cross-section: 7500 mm²
  • Side holes: Yes
  • Mounting holes in the ground: Yes
  • NATO hole pattern: No.
  • Design: Without connectors
  • Wide-range version: No.
  • Suitable for functional preservation: No.
  • Material: Stainless steel
  • Stainless steel, stained: No.
  • Material quality: Stainless steel (V2A)
  • Surface protection: Untreated
  • Weighs 2.32 kg/m.
Product type

Cable duct

Type

Without connectors

Content

3 m

Dim

(L x W x H) 3 m x 150.00 mm x 50.00 mm

Length

3 m

Width

150.00 mm

Height

50.00 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3406736 OBO Bettermann 6075330 Cable duct (L x W x H) 3 m x 150.00 mm x 50.00 mm 3 m

Description

AZ small channel with side height 50 mm.

This text is machine translated.

Scope of delivery

  • 1 x 3 m cable channel

What kind of Cable Ducts are you looking for?