• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OBO Bettermann 6091338 Hinged connector 2 pc(s) Metal

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Design = Long Connector
  • Joint connector horizontal = No
  • Joint connector vertical = Yes
  • Connection type = screw connectors
  • Suitable for grid gutter = No
  • Suitable for cable wire = Yes
  • Suitable for cable channel = Yes
  • Suitable for cable support system height = 110 mm
  • Suitable for function receives = No
  • Material = Steel
  • Stainless steel
  • Stained = No
Product type

Hinged connector

Component

Connector piece

Content

2 pc(s)

Factory colour

Metal

Height

110 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1963486 OBO Bettermann 6091338 Hinged connector 2 pc(s) Metal

Description

Joint connector for wide clamping cable channels and conductors with 110 mm page height.

This text is machine translated.

What kind of Cable Ducts are you looking for?