• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OBO Bettermann 6091377 Connector piece 2 pc(s) Metal

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Design = Angle Joints
  • Joint connector horizontal = No
  • Joint connector vertical = No
  • Connection type = screw connectors
  • Suitable for grid gutter = No
  • Suitable for cable wire = Yes
  • Suitable for cable channel = Yes
  • Suitable for cable support system height = 110 mm
  • Length = 250 mm
  • Suitable for function receives = No
  • Material = Steel
  • Stainless steel
  • Stained = No
  • Material good = other
  • Surface = galvanised
Product type

Connector piece

Component

Connector element

Supplied length

250 mm

Content

2 pc(s)

Factory colour

Metal

Length

250 mm

Height

110 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1960853 OBO Bettermann 6091377 Connector piece 2 pc(s) Metal

Description

Angle joints for wide clamping cable channels and conductors with 110 mm side, including pro rata screws, washers and nuts

This text is machine translated.

What kind of Cable Ducts are you looking for?