• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OBO Bettermann 6103626 Bottom part 3 m

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Cable conductor width 500 mm
  • Length: 3000 mm
  • Punching: Yes
  • Wide-range version: Yes
  • Material: Stainless steel
  • Material quality: Stainless steel 304 (1.4301)
  • Surface protection: Other
Product type

Bottom part

Component

Bottom part

Supplied length

3000 mm

Content

3 m

Dim

(L x W) 3 m x 500 mm

Length

3 m

Width

500 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3407085 OBO Bettermann 6103626 Bottom part 3 m

Description

Insert plate for inserting in cable conductors.

This text is machine translated.

Scope of delivery

  • 1 x 3 m lower section