• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OBO Bettermann 6104664 Cover Multi-media connector box (W x H x D) 45 x 45 x 9 mm 1 pc(s) Aluminium

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Material = Plastic
  • Material good = other
  • Surface = untreated
  • Color = Aluminum
Product type

Cover

Component

Multi-media connector box

Content

1 pc(s)

Factory colour

Aluminium

Dim

(W x H x D) 45 x 45 x 9 mm

Width

45 mm

Height

45 mm

Depth

9 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1957743 OBO Bettermann 6104664 Cover Multi-media connector box (W x H x D) 45 x 45 x 9 mm 1 pc(s) Aluminium

Description

Multimedia carrier with a VGA connector, cable outlet straight, with labeling field, short VGA connection cable (HD15) in execution socket to socket. Carrier with snap-in mounting, suitable for the horizontal and vertical installation in the system.

This text is machine translated.