• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OBO Bettermann 6104886 Fasteners 1 pc(s) White

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Material = plastic, material, surface = good = other untreated, Color = white, RAL-number (similar) = 9010
Product type

Fasteners

Content

1 pc(s)

Factory colour

White

Similar RAL

9010

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1967182 OBO Bettermann 6104886 Fasteners 1 pc(s) White

Description

Multimedia support with a USB 3.0 connection socket, cable outlet angle, with labeling field, USB 3.0 socket type A with screw connection. Mounting plate with snap-in mounting, suitable for the horizontal and vertical installation in the system.

This text is machine translated.