• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OBO Bettermann 6105254 Cover Multi-media connector box (W x H x D) 45 x 45 x 9 mm 1 pc(s) Aluminium

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Together position = base element with a central cover plate
  • Use = XLR
  • Bearing Ring = Yes
  • With dust protection = No
  • With hinged lid = No
  • Labelling field = without labelling field
  • With label = No
  • Mounting type = other
  • Material = Plastic
  • Material good = other
  • Halogen-free = No
  • Surface = untreated
  • Design the surface = matt
  • Color = Aluminum
  • Transparent = No
  • Mounting type = other
  • With strain relief = No
  • Terminal block = No
  • Suitable for protection (IP) = IP20
Product type

Cover

Component

Multi-media connector box

Content

1 pc(s)

Factory colour

Aluminium

Dim

(W x H x D) 45 x 45 x 9 mm

Width

45 mm

Height

45 mm

Depth

9 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1960450 OBO Bettermann 6105254 Cover Multi-media connector box (W x H x D) 45 x 45 x 9 mm 1 pc(s) Aluminium

Description

Multimedia carrier with an XLR connection socket, cable outlet straight, without labelling field, XLR 3-pin socket with screw connection. Mounting plate with snap-in mounting, suitable for the horizontal and vertical installation in the system.

This text is machine translated.