• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OBO Bettermann 6107801 ÜSM-A-4T Surge protection module 1 pc(s)

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Nominal load current 16 A
  • Number of pins: 3
  • With remote signalling contact: no
  • Signaling on the device: acoustic
  • Test class type 3: yes
  • With noise filter: no
Product type

Surge protection module

Surge protection for

Mains outlets

Nominal voltage

230 V AC

Type

Installation type: Surface-/flush-mounted

Operating temperature

-15 up to +60 °C

Manufacturer part #

6107801

Dim

(W x H x D) 64 x 43.5 x 26.50 mm

Width

64 mm

Height

43.5 mm

Depth

26.50 mm

Content

1 pc(s)

Packaging type

Piece

Number of pins

3

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1959156 OBO Bettermann 6107801 ÜSM-A-4T Surge protection module 1 pc(s)

Description

Surge protection module with acoustic defect display, no power cut-off, for the connection to a single or multiple socket. For installation in GB2 and GB3 device cups with beigestelltem of separation bar. The overvoltage protection module conforms to EN 61643, type 3, Class III, Request class D

This text is machine translated.