Color of the separate adapter piece: without adapter piece
Material of the housing: polyamide (PA)
Length: 49.5 mm
Height: 13 mm
Width: 28 mm
Type of the distributor: Intermediate coupler
Product type
Adapter
Connector version
straight
Nominal voltage
250 V
Nominal current
16 A
Factory colour
Black
Connection
In-line connector
Mounting type
Recess-mount
Number of pins
3
Series
GST18i
Height
13 mm
Length
49.5 mm
Width
28 mm
UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1965928 OBO Bettermann 6108045 Adapter Black
Description
Connection adapter GST 18i for the grouping of sockets STD-D0C/STD-D3C or STD-F0C/STD-F3C in conjunction with straight connection adapters, plug-in connection with integrated strain relief. Suitable for device connections in Rapid 45 equipment fitting duct systems and Rapid 80 and in installation columns ISS.
This text is machine translated.
Description
Connection adapter GST 18i for the grouping of sockets STD-D0C/STD-D3C or STD-F0C/STD-F3C in conjunction with straight connection adapters, plug-in connection with integrated strain relief. Suitable for device connections in Rapid 45 equipment fitting duct systems and Rapid 80 and in installation columns ISS.