• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OBO Bettermann 6108050 Plug Black

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Design: Connector
Product type

Plug

Nominal voltage

250 V

Nominal current

16 A

Factory colour

Black

Connection

Spring-loaded terminal

Cable Ø (max.)

10.33 mm

Cable Ø up to

7.8 mm

Cable Ø range

7.8 - 10.33 mm

Number of pins

3

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1962103 OBO Bettermann 6108050 Plug Black

Description

3-pole male connector with spring-cage connection for rigid lines of 1.5 - 2.5 mm², single or ultrasonic welding, fine lines 1.5 mm² with wire-end sleeves, UNASSEMBLED with strain-relief, on-site configurable, coding black, 250 V, 16 A. 2 connections per pin, for cables with H05VV, NYM (Ø 7.8 - 10,33 mm), lockable, in accordance with strain relief according to VDE0628 is a lock must be provided.

This text is machine translated.