• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OBO Bettermann 6108054 Plug Black

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Design: Connector
  • Connection type: screw terminals.
Product type

Plug

Nominal voltage

250 V

Nominal current

16 A

Factory colour

Black

Connection

Screw connection

Cable Ø (max.)

10.5 mm

Cable Ø up to

6.5 mm

Cable Ø range

6.5 - 10.5 mm

Number of pins

3

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1964802 OBO Bettermann 6108054 Plug Black

Description

3-pole male connector with screw connection, low profile (no slot loss in combination with distribution blocks), for cross-section 0.75 - 2.5 mm², and stranded conductors without wire end sleeve can be connected, for wire diameters from 6.5 to 10.5 mm (H05VV, NYM), UNASSEMBLED with strain-relief, on-site configurable, 250 V, 16 A.

This text is machine translated.