User & Safety Instructions 1966135 OBO Bettermann 6108055 Plug White
Description
3-pole male connector with screw connection, low profile (no slot loss in combination with distribution blocks), for cross-section 0.75 - 2.5 mm², and stranded conductors without wire end sleeve can be connected, for wire diameters from 6.5 to 10.5 mm (H05VV, NYM), UNASSEMBLED with strain-relief, on-site configurable, 250 V, 16 A.
This text is machine translated.
Description
3-pole male connector with screw connection, low profile (no slot loss in combination with distribution blocks), for cross-section 0.75 - 2.5 mm², and stranded conductors without wire end sleeve can be connected, for wire diameters from 6.5 to 10.5 mm (H05VV, NYM), UNASSEMBLED with strain-relief, on-site configurable, 250 V, 16 A.