• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OBO Bettermann 6108056 Socket Black

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Number of pins: 3
  • Connection type: screw terminals.
  • Design: Jack
  • Cable diameter: 10.5. 10.5 mm
  • Connection cross-section (fine): 2.5.2.5 mm²
  • Connection cross-section (solid): 2.5. 2.5 mm²
  • Number of connections each pole: 1
  • Mechanical coding: yes
  • Color of the coding/contact insert: black
  • With strain relief: yes
  • Material of the housing: polyamide (PA)
Product type

Socket

Nominal voltage

250 V

Nominal current

16 A

Factory colour

Black

Connection

Screw connection

Cable Ø (max.)

10.5 mm

Cable Ø up to

6.5 mm

Cable Ø range

6.5 - 10.5 mm

Number of pins

3

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1964397 OBO Bettermann 6108056 Socket Black

Description

Socket 3-pin screw terminal connection, low profile (no slot loss in combination with distribution blocks), for cross-section 0.75 - 2.5 mm², and stranded conductors without wire end sleeve can be connected, for wire diameters from 6.5 to 10.5 mm (H05VV, NYM), UNASSEMBLED with strain-relief, on-site configurable, 250 V, 16 A

This text is machine translated.