• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OBO Bettermann 6108060 Plug Black

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Design: Connector
  • Type of connection: plug connection
Product type

Plug

Nominal voltage

250 V

Nominal current

16 A

Factory colour

Black

Cable Ø (max.)

14.5 mm

Cable Ø up to

10.5 mm

Cable Ø range

10.5 - 14.5 mm

Number of pins

3

Series

GST18i

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1964458 OBO Bettermann 6108060 Plug Black

Description

Plug part 3-pole, Type GST 18i with screw connection for cables 1.5 - 4.0 mm² and wire diameters of 10.5 - 14.5 mm (H05VV, NYM), UNASSEMBLED with strain-relief, on-site configurable, 250 V, 16 A.

This text is machine translated.