• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OBO Bettermann 6108070 Plug Black

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Design: Connector
  • Connection type: screw terminals.
Product type

Plug

Nominal voltage

250 V

Nominal current

16 A

Factory colour

Black

Connection

Screw connection

Cable Ø (max.)

13.5 mm

Cable Ø up to

9.5 mm

Cable Ø range

9.5 - 13.5 mm

Number of pins

5

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1955309 OBO Bettermann 6108070 Plug Black

Description

Plug part 5-pole with screw connection for cables 1.5 - 2.5 mm², single/fine wire, with strain-relief, a connection per pole, unassembled, for cables Ø 9.5 - 13.5) H05VV (NYM 1) (Ø 10.5 - 13.5 mm), lockable, in accordance with strain relief according to VDE0628 is a lock must be provided, 250 V, 16 A.

This text is machine translated.