• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OBO Bettermann 6108157 Cable extension Black 800.00 cm

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Number of pins: 3
  • Degree of protection (IP) IP40
  • Type of pre-assembled cable: Connection Cable
  • Design Page 1: Plug
  • Design Page 2: socket
  • Mechanical coding: yes
  • Color of the coding/contact insert: black
  • Cable type: H05VV-F
  • Cable diameter: 10.1. 10.1 mm
  • Outer jacket color: black
  • Nominal cable cross-section: 2.5 mm²
  • Halogen-free: no
Product type

Cable extension

Cable length

800.00 cm

Connector version

straight

Nominal voltage

230 V

Nominal current

16 A

Factory colour

Black

Cable standard

H05VV-F 3G 2,5 mm²

Number of pins

3

IP40

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1960662 OBO Bettermann 6108157 Cable extension Black 800.00 cm

Description

Connection cable 3 x 2.5 mm² in the execution socket-plug with GST18i plug-in system.

This text is machine translated.