• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OBO Bettermann 6108452 Cable extension Black 3.00 m

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Number of pins: 3
  • Degree of protection (IP) IP40
  • Type of pre-assembled cable: Connection Cable
  • Design Page 1: Plug
  • Design Page 2: socket
  • Mechanical coding: yes
  • Cable type: H05VV-F
  • Pol-Kennzeichnung: L, N, PE
  • Nominal cable cross-section: 2.5 mm²
  • Halogen-free: yes
Product type

Cable extension

Cable length

3.00 m

Connector version

straight

Nominal voltage

230 V

Nominal current

16 A

Factory colour

Black

Cable standard

H05VV-F 3G 2,5 mm²

Number of pins

3

IP40

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1963382 OBO Bettermann 6108452 Cable extension Black 3.00 m

Description

Halogen-free connection cables 3 x 2.5 mm² in the execution socket-plug with GST18i plug-in system.

This text is machine translated.