• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OBO Bettermann 6108732 Connection White 100 cm

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Connection

Cable length

100 cm

Factory colour

White

Rated voltage

250 V

Test current

20 A

Number of pins

3

IP20

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2747199 OBO Bettermann 6108732 Connection White 100 cm

Description

Connecting cable 3 x 2.5 mm² in the execution jack - plug, type WINSTA MIDI. Hose line: H05Z1Z1-F 3 x 2.5 mm² Suitable for connecting universal carriers Connect UTC to a power distributor.

This text is machine translated.