• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OBO Bettermann 6109802 Custom module Black 1 pc(s)

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • CEE socket - 16 A: None
  • CEE socket - 32 A: None
  • CEE socket - 63 A: None
  • CEE socket - 125A: None
  • Number of SCHUKO socket outlets: 4
  • Other fixtures and/or spaces: 0
  • Protection: None
  • GROUND fault circuit interrupter: None
  • Number of circuit breakers: 0
  • Housing material: Plastic
  • Feed/connection option: 2 lines (loop/loop-through)
  • Handling: Dependant
  • Protection class (IP): IP20
  • Military version: no.
Product type

Custom module

Light bulb features

Child safety

Outlets

4

Mounting type

Free suspension

Material

Plastic

Plug type

None

Operating voltage

250 V

Factory colour

Black

IP20

Weight

0.95

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1966648 OBO Bettermann 6109802 Custom module Black 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1966648 OBO Bettermann 6109802 Custom module Black 1 pc(s)

Description

Consisting of black graphite case (RAL 9011), suspension eye, grip hook and enclosed partition, without cover plates, weight approx. 0.51 kg. With 4 cover plates and equipped with 2 terminals 3-pin, SCHUKO socket outlets 16 A/250 V pre-wired to 2 AC circuits.

This text is machine translated.

Features

  • 4 x-way earthing contact socket-outlet 16 A/250 V with increased contact protection, pre-wired to two AC circuits connection via 2 x terminals 3-pin, with partition panel for the separation of the circuit
  • Graphite gray case, RAL 9011
  • Cover plates in rapeseed yellow, RAL 1021

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.