• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OBO Bettermann 6109860 Separator 1 pc(s)

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Material: plastic
  • Surface: other
Product type

Separator

Factory colour

Graphite grey (RAL 9011)

Dim

(W x H) 13.4 cm x 17.7 cm

Width

13.4 cm

Height

17.7 cm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1967041 OBO Bettermann 6109860 Separator 1 pc(s)

Description

Additional partition for the mutual isolation of 3 different circuits and species

This text is machine translated.