• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OBO Bettermann 6109900 Cover Cover (L x W) 130 mm x 120 mm 1 pc(s) White

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • RAL-number (similar) = 9010
  • Material = Plastic
  • Material good = other
  • Surface = untreated
Product type

Cover

Component

Cover

Content

1 pc(s)

Factory colour

White

Dim

(L x W) 130 mm x 120 mm

Length

130 mm

Width

120 mm

Depth

63 mm

Similar RAL

9010

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1965045 OBO Bettermann 6109900 Cover Cover (L x W) 130 mm x 120 mm 1 pc(s) White

Description

Basic configuration consisting of 2 housing divide (right and left side) with 2 Cover frame for recording module 45 devices in 2-fold module width = 90 mm.

This text is machine translated.