• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OBO Bettermann 6113094 Fasteners 2 pc(s) Silver

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Number of upper parts = 1
  • Top width 1 = 0 mm
  • Top width 2 = 0 mm
  • Top width 3 = 0 mm
  • Direction = rising/falling
  • Balanced = Yes
  • Design = hood molded part
  • .90° angle = 90.
  • Material = Plastic
  • Material good = other
  • Halogen-free = Yes
  • Surface = untreated
  • Color = Silver
  • With protective film = No
  • With channel connector = No
  • Mounting holes in the Ground = No
  • Type of mounting the top parts = across
  • With cable retaining clip = No
Product type

Fasteners

Content

2 pc(s)

Factory colour

Silver

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1964686 OBO Bettermann 6113094 Fasteners 2 pc(s) Silver

Description

Flat angle as a hood form part to change the direction of Device duct Rapid45-2.

This text is machine translated.