• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OBO Bettermann 6116862 Worktop socket Silver, Black PG connector

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • High-folding: no
  • Extendable: yes
  • Shape: round
  • Number of sockets according to British Standard (BS1363): 0
  • Number of HDMI connections: 0
  • Number of D-Sub sockets: 15-pin: 0
  • Number of Connections USB: 0
  • Number of Connections Audio: 0
  • Number of connections CAT 5:0
  • Number of connections CAT 5E: 0
  • Number of connections CAT 6:0
  • The number of empty module slots: 0
  • Surge protection: no
Product type

Worktop socket

Light bulb features

Retractable

Outlets

3

Used at

Indoors

Mounting type

Recess-mount

Material

Aluminium

Type

Mounting

Plug type

PG connector

Factory colour

Silver

Black

Length

28.7 cm

(Ø)

11.4 cm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1957193 OBO Bettermann 6116862 Worktop socket Silver, Black PG connector

Description

Retractable Deskbox with connection cable, for fixed installation in a table top, Fastening sleeve made of plastic, suitable painted in lid color. The assembly is effected via a hole (Ø 102 mm) in a table top up to a maximum of 50 mm thickness.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.