• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OBO Bettermann 6117190 Socket adapter Black

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Number of pins: 3
  • Degree of protection (IP) IP40
  • Design: Jack
  • Installation version: mounting adapter/plug connection
  • Angle of inclination: 0., 2.0°
  • Threaded connection dimensions: no thread connection
  • Number of connections each pole: 1
  • Mechanical coding: yes
  • Color of the coding/contact insert: black
  • Color of the separate adapter piece: black
Product type

Socket adapter

Connector version

straight

Nominal voltage

250 V

Nominal current

16 A

Factory colour

Black

Number of pins

3

IP40

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1958619 OBO Bettermann 6117190 Socket adapter Black

Description

Socket adapter, straight, for connection to a socket STD-D0C/STD-D3C or STD-F0C/STD-F3C from the side, for extension cable VL with Wieland plug part GST 18i3p.

This text is machine translated.