• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OBO Bettermann 6117197 Plug adapter White

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Number of pins: 3
  • Degree of protection (IP) IP40
  • Design: Plug
  • Installation version: mounting adapter/plug connection
  • Angle of inclination: 0., 2.0°
  • Threaded connection dimensions: no thread connection
  • Number of connections each pole: 1
  • Mechanical coding: yes
  • Color of the coding/contact insert: white
  • Color of the separate adapter piece: white
  • Type of locking: without
  • Material of the housing: polyamide (PA)
  • Length: 35 mm
  • Height: 29 mm
  • Width 40 mm
Product type

Plug adapter

Connector version

straight

Nominal voltage

250 V

Nominal current

16 A

Factory colour

White

Number of pins

3

IP40

Height

29 mm

Length

35 mm

Width

40 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1955899 OBO Bettermann 6117197 Plug adapter White

Description

Plug adapter, U-shaped, for connection to a socket SKS-DS or SKS-FS from the side, for extension cable VL with Wieland connector part GST 18i3p

This text is machine translated.