• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OBO Bettermann 6117408 Fasteners 1 pc(s) Aluminium

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Number of modules horizontal (with modular design) = 0
  • Number of modules vertically (with modular design) = 0
  • Material = other
  • Material good = other
  • Surface = untreated
  • Color = Aluminum
Product type

Fasteners

Content

1 pc(s)

Factory colour

Aluminium

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1964664 OBO Bettermann 6117408 Fasteners 1 pc(s) Aluminium

Description

Blind cover for an entire module width suitable for use as a cover of empty fields in Rapid 45 equipment fitting duct system and installation columns ISS with a 45 mm system opening.

This text is machine translated.