• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OBO Bettermann 6117422 Fasteners (W x H x D) 45 x 45 x 26 mm 1 pc(s)

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Number of Units = 1
  • Mounting direction = horizontally and vertically
  • Number of modules horizontal (with modular design) = 0
  • Number of modules vertically (with modular design) = 0
  • Suitable for underfloor channel box = No
  • Suitable for device installation duct = Yes
  • Text field/labelling area = Yes
  • Material = Plastic
  • Material good = other
  • Halogen-free = Yes
  • Surface = untreated
  • Design the surface = matt
  • Color = Aluminum
  • Transparent = No
  • With hinged lid = No
  • Mounting type = clamp fixing
  • Width = 45 mm
  • Height = 45 mm
  • Depth = 26 mm
  • Installation width = 45 mm
  • Installation height = 45 mm
Product type

Fasteners

Content

1 pc(s)

Dim

(W x H x D) 45 x 45 x 26 mm

Width

45 mm

Height

45 mm

Depth

26 mm

Recess width

45 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1959250 OBO Bettermann 6117422 Fasteners (W x H x D) 45 x 45 x 26 mm 1 pc(s)

Description

2-piece cable outlet with labelling field, consisting of a cable carrier with strain relief and a cover. The strain relief for cable diameter of 3-11 mm. The snap is suitable for the horizontal and vertical installation in Rapid 45 equipment fitting duct system and installation columns ISS with a 45 mm system opening.

This text is machine translated.