User & Safety Instructions 1955231 OBO Bettermann 6119206 Cover IT mount (W x H x D) 45 x 45 x 9 mm 1 pc(s) Aluminium
Description
Data technology carrier with straight outlet and locking slide for the admission of two data technology connection modules with RJ45 socket. The snap is suitable for the horizontal and vertical installation in the system. Type A has a mounting opening of Rev 20,10 x 14.80 mm and is suitable for direct attachment of the data connection modules in the mounting hole. Data technology carrier type A is designed for the recording of the following data connection modules suitable AMP TYCO (without dust protection flap): SL series 110 Connect and SL series Toolless Brand-Rex: modules with part number extension of the JAKU JAKS 000 CR and 002 Nexans: LANmark RJ45 with blue adapter clip, LANmark GG45 with metal clip.
This text is machine translated.
Description
Data technology carrier with straight outlet and locking slide for the admission of two data technology connection modules with RJ45 socket. The snap is suitable for the horizontal and vertical installation in the system. Type A has a mounting opening of Rev 20,10 x 14.80 mm and is suitable for direct attachment of the data connection modules in the mounting hole. Data technology carrier type A is designed for the recording of the following data connection modules suitable AMP TYCO (without dust protection flap): SL series 110 Connect and SL series Toolless Brand-Rex: modules with part number extension of the JAKU JAKS 000 CR and 002 Nexans: LANmark RJ45 with blue adapter clip, LANmark GG45 with metal clip.