User & Safety Instructions 1962036 OBO Bettermann 6119210 Cover IT mount (W x H x D) 45 x 45 x 9 mm 1 pc(s) Grey
Description
Data technology carrier with straight outlet and locking slide for the admission of two data technology connection modules with RJ45 socket. The snap is suitable for the horizontal and vertical installation in the system. Type B has a mounting opening of 19,35/21 .55 x 14.85 mm and is suitable for direct attachment of the data connection modules in the mounting hole. Data Technology Carrier Type B is for the recording of the following data connection modules: BTR (design module): cat. 6 A module, E-DAT module and UAE module dätwyler: MS and MS-N.
This text is machine translated.
Description
Data technology carrier with straight outlet and locking slide for the admission of two data technology connection modules with RJ45 socket. The snap is suitable for the horizontal and vertical installation in the system. Type B has a mounting opening of 19,35/21 .55 x 14.85 mm and is suitable for direct attachment of the data connection modules in the mounting hole. Data Technology Carrier Type B is for the recording of the following data connection modules: BTR (design module): cat. 6 A module, E-DAT module and UAE module dätwyler: MS and MS-N.