
Technical specifications
- Design = EARTHING CONTACT
- Number of Units = 3
- Number of modules (in the case of modular design) = 0
- Imprint/identification = no label
- Color = white
- RAL-number (similar) = 9010
- Transparent = No
- Lockable = No
- Ejection mechanism = No
- Insulated installation = No
- With lighting function = No
- With orientation lighting = No
- Surge protection = No
- Fault current protection = No
- With fine-wire fuse = No
- Special power supply = without special power supply
- Mounting type = Installation Installation
- Material = Plastic
- With on/off switch = No
- Twisted Central Use = No
- Cover = complete housing
- Product type
Inset
- Component
Socket
- Content
1 pc(s)
- Factory colour
White
- Dim
(W x H x D) 185 x 84 x 60 mm
- Width
185 mm
- Height
84 mm
- Depth
60 mm
- Similar RAL
9010
- Weight
1000 g
16 A
250 V
Wall duct
White
TRUE
3
FALSE
FALSE
Push-in clamp
Untreated
FALSE
TRUE
FALSE
FALSE
Other
FALSE
FALSE
FALSE
No special power supply
FALSE
Plastic
Snap mounting (engagement)
None
9010
FALSE
Matt
FALSE
Other
185 mm
84 mm
60 mm
0
FALSE
FALSE
0
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1959461 OBO Bettermann 6119414 Inset Socket (W x H x D) 185 x 84 x 60 mm 1 pc(s) White
Description
Pre-assembled socket unit without labelling field, suitable for installation in Rapid 80 equipment fitting duct systems.
This text is machine translated.
This text is machine translated.











