• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OBO Bettermann 6120075 Inset Mains outlet (1x) (W x H x D) 45 x 45 x 42 mm 1 pc(s) Orange

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Our service for you

Technical specifications

  • Halogen-free: YesSurface protection: UntreatedMounting type: Snap-in fixingNominal current: 16 ANominal voltage: 250 V
Product type

Inset

Component

Mains outlet (1x)

Type

Plastic

Content

1 pc(s)

Factory colour

Orange

Dim

(W x H x D) 45 x 45 x 42 mm

Width

45 mm

Height

45 mm

Depth

42 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2605651 OBO Bettermann 6120075 Inset Mains outlet (1x) (W x H x D) 45 x 45 x 42 mm 1 pc(s) Orange