• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OBO Bettermann 6120982 Inset Switch (W x H x D) 45 x 45 x 36 mm 1 pc(s) Black, Grey

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Shutter button with electric locking
  • 1-pin
  • 10 A
  • 250 V~
  • With plug-in terminals
Product type

Inset

Component

Switch

Content

1 pc(s)

Factory colour

Black

Grey

Dim

(W x H x D) 45 x 45 x 36 mm

Width

45 mm

Height

45 mm

Depth

36 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1966638 OBO Bettermann 6120982 Inset Switch (W x H x D) 45 x 45 x 36 mm 1 pc(s) Black, Grey

Description

Shutter button with electric locking, 1-pin, 10 A, 250 V~, with plug-in terminals.

This text is machine translated.