• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OBO Bettermann 6132610 Cable duct (L x W x H) 500 x 45 x 48 mm 24 pc(s) White

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Our service for you

Technical specifications

  • Diameter 40 mmSlot spacing 13 mmSlot width 8 mmMounting type: Self-adhesive and floor holesUsable cross-section: 1440 mm²
Product type

Cable duct

Type

slotted, flexible, halogen-free, self-extinguishing

Content

24 pc(s)

Factory colour

White

Dim

(L x W x H) 500 x 45 x 48 mm

Length

500 mm

Width

45 mm

Height

48 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2597635 OBO Bettermann 6132610 Cable duct (L x W x H) 500 x 45 x 48 mm 24 pc(s) White