• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OBO Bettermann 6132732 Bottom part (L x W) 2000 mm x 170 mm 1 pc(s) Grey

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Our service for you

Technical specifications

  • Number of tops: 1Halogen-free: no.Surface protection: UntreatedWith protective film: YesNumber of plug-in dividers: 1Mounting hole in the floor: YesUsable cross-section: 10056 mm²
Product type

Bottom part

Type

Plastic

Content

1 pc(s)

Factory colour

Grey

Dim

(L x W) 2000 mm x 170 mm

Length

2000 mm

Width

170 mm

Depth

70 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2603990 OBO Bettermann 6132732 Bottom part (L x W) 2000 mm x 170 mm 1 pc(s) Grey